Vishay 1, 22 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-323
- RS Stock No.:
- 180-8787
- Mfr. Part No.:
- BZX384B22-E3-08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 100 units)*
£6.30
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 July 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.063 | £6.30 |
| 1000 - 2400 | £0.057 | £5.70 |
| 2500 - 4900 | £0.054 | £5.40 |
| 5000 - 9900 | £0.042 | £4.20 |
| 10000 + | £0.032 | £3.20 |
*price indicative
- RS Stock No.:
- 180-8787
- Mfr. Part No.:
- BZX384B22-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 22V | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 200mW | |
| Package Type | SOD-323 | |
| Zener Type | Small Signal | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 50μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL 94 V-0, RoHS | |
| Series | BZX384-G | |
| Height | 1.1mm | |
| Length | 2.5mm | |
| Typical Voltage Temperature Coefficient | 0.001ppm/°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 22V | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 200mW | ||
Package Type SOD-323 | ||
Zener Type Small Signal | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 50μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL 94 V-0, RoHS | ||
Series BZX384-G | ||
Height 1.1mm | ||
Length 2.5mm | ||
Typical Voltage Temperature Coefficient 0.001ppm/°C | ||
Automotive Standard AEC-Q101 | ||
The Vishay Semiconductor BZX384B22-E3-08 is a BZX384 series, 22V small signal zener diode having a single circuit configuration.
Silicon planar zener diodes
Zener voltages are graded according to the international E24 standard
AEC-Q101 qualified
ESD capability according to AEC-Q101: Human body model > 8 kV; Machine model > 800 V
Related links
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1 Single 200 mW 5 % Surface SOD-323
- Vishay 1 Single 200 mW 5 % Surface SOD-323
- Vishay 1 Single 200 mW 5 % Surface SOD-323
- Vishay 1 Single 200 mW 5 % Surface SOD-323
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-323