Vishay Demultiplexer
- RS Stock No.:
- 180-8759
- Mfr. Part No.:
- 1N4738A-TAP
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 100 units)*
£11.80
(exc. VAT)
£14.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | £0.118 | £11.80 |
| 200 - 400 | £0.112 | £11.20 |
| 500 - 900 | £0.075 | £7.50 |
| 1000 - 2400 | £0.054 | £5.40 |
| 2500 + | £0.043 | £4.30 |
*price indicative
- RS Stock No.:
- 180-8759
- Mfr. Part No.:
- 1N4738A-TAP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
- COO (Country of Origin):
- CN
Vishay Zener Diode
The Vishay DO-41 Zener diode has a voltage rating of 8.2VDC and power rating of 1.3W at 5% voltage tolerance. The Zener current of the diode is 10uA and reverse current rating is 10uA.
Features and Benefits
• Halogen free
• Lead (Pb) free component
• Operating junction temperature ranges between -65°C and 175°C
• Silicon planar power Zener diode
• Standard Zener voltage tolerance is ± 5 %
• Lead (Pb) free component
• Operating junction temperature ranges between -65°C and 175°C
• Silicon planar power Zener diode
• Standard Zener voltage tolerance is ± 5 %
Applications
• High-power clipping circuits
• High-power voltage stabilization
• High-power voltage stabilization
Certifications
• AEC-Q101 qualified
• e2
• J-STD-020
• UL94 listed
• e2
• J-STD-020
• UL94 listed
