Vishay, 15 V Zener Diode, Single Surface Mount 3-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
180-8709
Mfr. Part No.:
BZX84C15-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Nominal Zener Voltage Vz

15V

Diode Configuration

Single

Mount Type

Surface Mount

Package Type

SOT-23

Zener Type

Small Signal

Pin Count

3

Vishay Zener Diode


The Vishay SOT-23 small signal Zener diode has a voltage rating of 15VDC and power rating of 300mW at 5% voltage tolerance. The Zener current of the diode is 0.05μA and reverse current rating is 0.05μA.

Features and Benefits


• ESD capability according to AEC-Q101: human body model > 8kV and machine model > 800V

• Lead (Pb) free component

• Operating junction temperature ranges between -55°C and 150°C

• Replace C with B for ±2% tolerance

• Silicon Planar Zener diode

• The Zener voltages are graded according to the international standard

Applications


• Voltage regulators

• Voltage stabilization

Certifications


• AEC-Q101 qualified

• Automotive Grade

• E24

• e3

• J-STD-020

• UL94 listed

Related links