Vishay 1, 30 V Zener Diode, Single 1.3 W 5 % Through Hole 2-Pin DO-41
- RS Stock No.:
- 180-8557
- Mfr. Part No.:
- 1N4751A-TR
- Brand:
- Vishay
Subtotal (1 pack of 100 units)*
£11.40
(exc. VAT)
£13.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.114 | £11.40 |
*price indicative
- RS Stock No.:
- 180-8557
- Mfr. Part No.:
- 1N4751A-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 30V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 1.3W | |
| Package Type | DO-41 | |
| Zener Type | Silicon Planar | |
| Pin Count | 2 | |
| Test Current It | 8.5mA | |
| Maximum Zener Impedance | 40Ω | |
| Maximum Reverse Leakage Current | 5μA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.6mm | |
| Standards/Approvals | RoHS | |
| Series | 1N4751A | |
| Length | 4.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 30V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 1.3W | ||
Package Type DO-41 | ||
Zener Type Silicon Planar | ||
Pin Count 2 | ||
Test Current It 8.5mA | ||
Maximum Zener Impedance 40Ω | ||
Maximum Reverse Leakage Current 5μA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 175°C | ||
Height 2.6mm | ||
Standards/Approvals RoHS | ||
Series 1N4751A | ||
Length 4.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay silicon planar power Zener diode for use in stabilizing and clipping circuits with high power rating and it has standard Zener voltage tolerance is ± 5 %.
Storage temperature range -65 to +175
Related links
- Vishay 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Vishay 1 Single 1.3 W 2 % Through Hole 2-Pin DO-41
- Vishay 1 Single 1.3 W 7 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Vishay 1 Single 500 mW 7 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 2 % Through Hole 2-Pin SOD-27
- Taiwan Semiconductor 1 Single 1 W 5 % Through Hole 2-Pin DO-41
- Vishay 1 Single 1.3 W 2 % Through Hole 2-Pin DO-41
