Vishay 1, 2.2 V Zener Diode, Single 0.2 W Surface 3-Pin SOD-323
- RS Stock No.:
- 180-8262
- Mfr. Part No.:
- GDZ2V0B-G3-08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 3000 units)*
£255.00
(exc. VAT)
£306.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 July 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £0.085 | £255.00 |
| 6000 - 12000 | £0.081 | £243.00 |
| 15000 + | £0.076 | £228.00 |
*price indicative
- RS Stock No.:
- 180-8262
- Mfr. Part No.:
- GDZ2V0B-G3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 2.2V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 0.2W | |
| Package Type | SOD-323 | |
| Zener Type | Small Signal | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 120μA | |
| Maximum Operating Temperature | 150°C | |
| Series | GDZ-G | |
| Standards/Approvals | AEC-Q101, UL 94 V-0 | |
| Length | 1.95mm | |
| Height | 1.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 2.2V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 0.2W | ||
Package Type SOD-323 | ||
Zener Type Small Signal | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 120μA | ||
Maximum Operating Temperature 150°C | ||
Series GDZ-G | ||
Standards/Approvals AEC-Q101, UL 94 V-0 | ||
Length 1.95mm | ||
Height 1.15mm | ||
Automotive Standard AEC-Q101 | ||
Vishay Zener Diode
The Vishay SOD-323 small-signal Zener diode has a voltage rating of 2VDC and power rating of 200mW at 2% voltage tolerance. The Zener current of the diode is 120μA and reverse current rating is 120μA.
Features and Benefits
• Compact surface mount device
• ESD capability according to AEC-Q101: human body model > 8kV and machine model > 800V
• Halogen free
• Ideal for automated mounting
• Lead (Pb) free component
• Low Zener impedance and low leakage current
• Operating junction temperature ranges between -55°C and 150°C
• Popular in Asian designs
• Silicon planar Zener diode
Applications
• Voltage regulators
• Voltage stabilization
Certifications
• AEC-Q101 qualified
• e3
• Green (5-2008)
• J-STD-020
• UL94 listed
Related links
- Vishay 1 Single 0.2 W Surface 3-Pin SOD-323
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1 Single 0.2 W 2 % Surface 2-Pin SOD-323
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- Vishay Silicon Diode 350 mA, 2-Pin 75 V SOD-323
- Vishay 1 Single 0.8 W Surface 2-Pin DO-219AB
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-323
