Vishay, 30V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23
- RS Stock No.:
- 180-8236
- Mfr. Part No.:
- BZX84B30-E3-08
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-8236
- Mfr. Part No.:
- BZX84B30-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 30V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 0.42 W | |
| Package Type | SOT-23 | |
| Zener Type | Small Signal | |
| Zener Voltage Tolerance | ± 2% | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 30V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 0.42 W | ||
Package Type SOT-23 | ||
Zener Type Small Signal | ||
Zener Voltage Tolerance ± 2% | ||
Pin Count 3 | ||
The Vishay small signal Zener diode has maximum power dissipation is 300 mW. Its maximum leakage current is 0.05 μA. This device has a nominal voltage of 30 V and a voltage tolerance of 2%. It is made in a single configuration.
Operating temperature range -55 to +150°C
