Vishay 1, 15 V Zener Diode, Single 200 mW 5 % Surface SOD-323

Bulk discount available

Subtotal (1 reel of 3000 units)*

£234.00

(exc. VAT)

£282.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 July 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000£0.078£234.00
6000 - 12000£0.074£222.00
15000 +£0.057£171.00

*price indicative

RS Stock No.:
180-8233
Mfr. Part No.:
BZX384C15-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage Vz

15V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

200mW

Package Type

SOD-323

Zener Type

Small Signal

Test Current It

5mA

Minimum Operating Temperature

-55°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

50μA

Maximum Operating Temperature

150°C

Series

BZX384

Height

1.15mm

Length

1.95mm

Standards/Approvals

No

Typical Voltage Temperature Coefficient

0.0009ppm/°C

Automotive Standard

AEC-Q101

Vishay Zener Diode


The Vishay SOD-323 small-signal Zener diode has a voltage rating of 15VDC and power rating of 200mW at 5% voltage tolerance. The Zener current of the diode is 0.05μA and reverse current rating is 0.05μA.

Features and Benefits


• Lead (Pb) free component

• Operating junction temperature ranges between -55°C and 150°C

• Replace suffix C with B for ±2% tolerance

• Silicon planar Zener diode

• The Zener voltages are graded according to the international standard

Applications


• Voltage regulators

• Voltage stabilization

Certifications


• AEC-Q101 qualified

• Automotive Grade

• E24

• e3

• J-STD-020

• UL94 listed

Related links