Vishay, 10V Demultiplexer SMT SOD-323
- RS Stock No.:
- 180-8230
- Mfr. Part No.:
- BZX384B10-E3-08
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£48.00
(exc. VAT)
£57.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.016 | £48.00 |
*price indicative
- RS Stock No.:
- 180-8230
- Mfr. Part No.:
- BZX384B10-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 10V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-323 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 10V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Package Type SOD-323 | ||
- COO (Country of Origin):
- CN
Vishay Zener Diode
The Vishay SOD-323 small-signal Zener diode has a voltage rating of 10VDC and power rating of 200mW at 2% voltage tolerance. The Zener current rating of the diode is 0.2μA and reverse current rating is 0.2μA.
Features and Benefits
• ESD capability according to AEC-Q101: human body model > 8kV and machine model > 800V
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 150°C
• Silicon planar Zener diode
• The Zener voltages are graded according to the international standard
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 150°C
• Silicon planar Zener diode
• The Zener voltages are graded according to the international standard
Applications
• General-purpose applications
• Rectification
• Rectification
Certifications
• AEC-Q101 qualified
• Automotive Grade
• E24
• e3
• Automotive Grade
• E24
• e3
