Vishay, 33V Zener Diode 1.3 W SMT 2-Pin SOD-57

Subtotal (1 reel of 5000 units)*

£970.00

(exc. VAT)

£1,165.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.194£970.00

*price indicative

RS Stock No.:
180-8225
Mfr. Part No.:
BZT03C33-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

33V

Mounting Type

Surface Mount

Maximum Power Dissipation

1.3 W

Package Type

SOD-57

Zener Type

Voltage Regulator

Pin Count

2

COO (Country of Origin):
HU

Vishay Zener Diode


The Vishay SOD-57 Zener diode has a voltage rating of 33VDC and power rating of 1.3W at 6% voltage tolerance. The Zener current rating of the diode is 1μA and reverse current rating is 1μA.

Features and Benefits


• Clamping time in picoseconds
• Glass passivated junction
• Halogen free
• Hermetically sealed package
• Lead (Pb) free component
• Operating junction temperature ranges between -65°C and 175°C

Applications


• Medium power transient suppression circuits
• Medium power voltage regulators

Certifications


• e2

Related links