Vishay, 7.5V Zener Diode 0.8 W SMT 2-Pin DO-219AB
- RS Stock No.:
- 180-8224
- Mfr. Part No.:
- BZD27C7V5P-E3-08
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£270.00
(exc. VAT)
£330.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 + | £0.09 | £270.00 |
*price indicative
- RS Stock No.:
- 180-8224
- Mfr. Part No.:
- BZD27C7V5P-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 7.5V | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 0.8 W | |
Package Type | DO-219AB | |
Zener Type | Silicon Planar | |
Pin Count | 2 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 7.5V | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 0.8 W | ||
Package Type DO-219AB | ||
Zener Type Silicon Planar | ||
Pin Count 2 | ||
- COO (Country of Origin):
- CN
The Vishay Zener diode use with surge current and it has low leakage current. Its maximum power dissipation is 800 mW. Its maximum leakage current is 50 μA. It has a nominal voltage of 7.5 V and it is made in a single configuration.
Low profile surface-mount package
Excellent stability
Wave and reflow solderable
Excellent stability
Wave and reflow solderable
Related links
- Vishay, 7.5V Zener Diode ± 5% 0.8 W Through Hole 2-Pin DO-219AB
- Vishay, 4.3V Zener Diode 0.8 W SMT 2-Pin DO-219AB
- Vishay, 5.6V Zener Diode 0.8 W SMT 2-Pin DO-219AB
- Vishay, 2.2V Zener Diode 0.8 W SMT 2-Pin DO-219AB
- Vishay, 15V Zener Diode 0.8 W SMT 2-Pin DO-219AB
- Vishay, 7.5V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 7.5V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A
- Vishay, 7.5V Zener Diode 5% 1 W SMT 2-Pin DO-213AB