Vishay 1, 600 V Zener Diode, Single Through Hole 2-Pin SOD-57
- RS Stock No.:
- 180-8217
- Mfr. Part No.:
- BYV26C-TR
- Brand:
- Vishay
Subtotal (1 reel of 5000 units)*
£965.00
(exc. VAT)
£1,160.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.193 | £965.00 |
*price indicative
- RS Stock No.:
- 180-8217
- Mfr. Part No.:
- BYV26C-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 600V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Package Type | SOD-57 | |
| Zener Type | Avalanche | |
| Pin Count | 2 | |
| Maximum Reverse Leakage Current | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 3.6mm | |
| Length | 26mm | |
| Series | BYV26C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 600V | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Package Type SOD-57 | ||
Zener Type Avalanche | ||
Pin Count 2 | ||
Maximum Reverse Leakage Current 100μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 3.6mm | ||
Length 26mm | ||
Series BYV26C | ||
Automotive Standard No | ||
Vishay Rectifier
The Vishay SOD-57 ultra-fast avalanche sinter glass diode has a reverse voltage rating of 600V and forward current rating of 1A.
Features and Benefits
• Extremely low switching losses
• Glass passivated junction
• Halogen free
• Hermetically sealed package
• High reverse voltage
• Lead (Pb) free component
• Low reverse current
• Operating junction temperature ranges between -55°C and 175°C
• Solderable axial-plated leads terminals
Applications
• High-frequency inverter circuits
• Switched-mode power supplies
Certifications
• e2
• MIL-STD-750
Related links
- Vishay 1 Single Through Hole 2-Pin SOD-57
- Vishay 1 Single 5 % Through Hole 2-Pin SOD-57
- Vishay 1 Single Through Hole 2-Pin SOD-57
- Vishay 600 V 1 A Diode Switching 2-Pin SOD-57
- Vishay 600 V 1 A Diode Switching 2-Pin SOD-57 BYV26C-TAP
- Vishay 1 Single Through Hole 2-Pin SOD-57
- Vishay 1 Single Surface 2-Pin DO-214AC
- Vishay 1 Single 1.3 W Through Hole 2-Pin SOD-57