Vishay Demultiplexer

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-8182
Mfr. Part No.:
1N4738A-TAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

COO (Country of Origin):
CN

Vishay Zener Diode


The Vishay DO-41 Zener diode has a voltage rating of 8.2VDC and power rating of 1.3W at 5% voltage tolerance. The Zener current of the diode is 10uA and reverse current rating is 10uA.

Features and Benefits


• Halogen free
• Lead (Pb) free component
• Operating junction temperature ranges between -65°C and 175°C
• Silicon planar power Zener diode
• Standard Zener voltage tolerance is ± 5 %

Applications


• High-power clipping circuits
• High-power voltage stabilization

Certifications


• AEC-Q101 qualified
• e2
• J-STD-020
• UL94 listed