Vishay 1 Zener Diode, Single Through Hole 2-Pin SOD-64
- RS Stock No.:
- 180-7150
- Mfr. Part No.:
- SF5408-TR
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£5.28
(exc. VAT)
£6.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 04 May 2026
- Plus 4,410 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.528 | £5.28 |
*price indicative
- RS Stock No.:
- 180-7150
- Mfr. Part No.:
- SF5408-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Package Type | SOD-64 | |
| Zener Type | Avalanche | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 50μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 4mm | |
| Height | 4.3mm | |
| Series | SF5408 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Package Type SOD-64 | ||
Zener Type Avalanche | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 50μA | ||
Maximum Operating Temperature 175°C | ||
Length 4mm | ||
Height 4.3mm | ||
Series SF5408 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Glass passivated
Hermetically sealed axial leaded glass envelope
Low reverse current
APPLICATIONS:
Switched mode power supplies
High-frequency inverter circuits
undefined
Related links
- Vishay 1 Zener Diode, Single Through Hole 2-Pin SOD-64
- Vishay 1 Single Through Hole 2-Pin SOD-64
- Vishay 1 Single 5 % Through Hole 3-Pin SOD-64
- Vishay 1 Single Through Hole 2-Pin SOD-57
- Vishay 1 Single Through Hole 2-Pin SOD-57
- Vishay 1 Single 500 mW 2 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 1.3 W Through Hole 2-Pin SOD-57
- Vishay 1 Single 1.3 W Through Hole 2-Pin SOD-57
