Vishay Zener Diode Through Hole 2-Pin SOD-64
- RS Stock No.:
- 180-7018
- Mfr. Part No.:
- SF5408-TR
- Brand:
- Vishay
Subtotal (1 tape of 2500 units)*
£1,042.50
(exc. VAT)
£1,250.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,500 unit(s) ready to ship
- Plus 999,995,000 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
2500 + | £0.417 | £1,042.50 |
*price indicative
- RS Stock No.:
- 180-7018
- Mfr. Part No.:
- SF5408-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Mounting Type | Through Hole | |
Number of Elements per Chip | 1 | |
Package Type | SOD-64 | |
Zener Type | Avalanche | |
Pin Count | 2 | |
Maximum Reverse Leakage Current | 50µA | |
Dimensions | 4.3 (Dia.). x 4mm | |
Forward Voltage | 1.7V | |
Maximum Operating Temperature | +175 °C | |
Forward Current | 3A | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Package Type SOD-64 | ||
Zener Type Avalanche | ||
Pin Count 2 | ||
Maximum Reverse Leakage Current 50µA | ||
Dimensions 4.3 (Dia.). x 4mm | ||
Forward Voltage 1.7V | ||
Maximum Operating Temperature +175 °C | ||
Forward Current 3A | ||
Minimum Operating Temperature -55 °C | ||
Glass passivated
Hermetically sealed axial leaded glass envelope
Low reverse current
APPLICATIONS:
Switched mode power supplies
High-frequency inverter circuits
undefined
Hermetically sealed axial leaded glass envelope
Low reverse current
APPLICATIONS:
Switched mode power supplies
High-frequency inverter circuits
undefined
Related links
- Vishay Zener Diode Through Hole 2-Pin SOD-64
- Vishay, 800V Zener Diode Through Hole 2-Pin SOD-64
- Vishay, 200V Zener Diode Through Hole 2-Pin SOD-64
- Vishay, 1000V Zener Diode Through Hole 2-Pin SOD-57
- Vishay, 200V Zener Diode ± 2% Through Hole 3-Pin SOD-64
- Vishay, 600V Zener Diode Through Hole 2-Pin SOD-57
- Vishay Zener Diode Through Hole 2-Pin DO-35
- Vishay, 1500V Zener Diode Through Hole 2-Pin SOD-57