Vishay Zener Diode Through Hole 2-Pin DO-35

Discontinued
RS Stock No.:
145-2438
Mfr. Part No.:
BZX85C6V8-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

DO-35

Pin Count

2

Dimensions

1.7 (Dia.) x 3.9mm

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
CN

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor


Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating


Zener Diodes, Vishay Semiconductor

Related links