Vishay, 5.1V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 180-6996
- Mfr. Part No.:
- MMSZ5231B-E3-08
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£48.00
(exc. VAT)
£57.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 12,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
---|---|---|
3000 + | £0.016 | £48.00 |
*price indicative
- RS Stock No.:
- 180-6996
- Mfr. Part No.:
- MMSZ5231B-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 5.1V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 500 mW | |
Package Type | SOD-123 | |
Zener Type | Small Signal | |
Zener Voltage Tolerance | ±5% | |
Pin Count | 2 | |
Test Current | 20mA | |
Maximum Zener Impedance | 17Ω | |
Maximum Reverse Leakage Current | 5µA | |
Dimensions | 2.85 x 0.45 x 1.25mm | |
Typical Voltage Temperature Coefficient | ±0.03%/°C | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -55 °C | |
Automotive Standard | AEC-Q101 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 5.1V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Type Small Signal | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 17Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 2.85 x 0.45 x 1.25mm | ||
Typical Voltage Temperature Coefficient ±0.03%/°C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Automotive Standard AEC-Q101 | ||
Silicon planar Zener diodes
Standard Zener voltage tolerance is ± 5 % with a B suffix (e.g.: MMSZ5225B), suffix C is ± 2 % tolerance
Standard Zener voltage tolerance is ± 5 % with a B suffix (e.g.: MMSZ5225B), suffix C is ± 2 % tolerance
Related links
- Vishay, 5.1V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Vishay, 5.1V Zener Diode 2% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 5.1V Zener Diode 0.41 W SMT 2-Pin SOD-123
- Vishay, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 10V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Vishay, 15V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Vishay, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123