Vishay 1, 5.2 V Zener Diode, Single Surface Mount 2-Pin DO-213AB
- RS Stock No.:
- 180-6594
- Mfr. Part No.:
- ZMY5V6-GS08
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-6594
- Mfr. Part No.:
- ZMY5V6-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 5.2V | |
| Diode Configuration | Single | |
| Mount Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | DO-213AB | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Zener Impedance | 2Ω | |
| Maximum Reverse Leakage Current | 1.5μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 5.2V | ||
Diode Configuration Single | ||
Mount Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type DO-213AB | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Maximum Zener Impedance 2Ω | ||
Maximum Reverse Leakage Current 1.5μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Automotive Standard AEC-Q101 | ||
Silicon Planar power Zener diodes
For use in stablilizing and clipping circuits with high power rating
