Vishay 1, 31 V Zener Diode, Single 1 W 5 % Surface 2-Pin DO-213AB

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.175

(exc. VAT)

£2.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,350 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.087£2.18
250 - 600£0.082£2.05
625 - 1225£0.072£1.80
1250 - 2475£0.07£1.75
2500 +£0.068£1.70

*price indicative

Packaging Options:
RS Stock No.:
180-6590
Mfr. Part No.:
ZMY33-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage Vz

31V

Product Type

Zener Diode

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1W

Package Type

DO-213AB

Zener Type

General Purpose

Pin Count

2

Test Current It

25mA

Maximum Zener Impedance

20Ω

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

25μA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

4mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0.0012ppm/°C

COO (Country of Origin):
CN
Silicon planar power Zener diodes

For use in stablilizing and clipping circuits with high power rating

Related links