Vishay 1, 18 V Zener Diode, Single 1 W 5 % Surface 2-Pin DO-213AB

Subtotal (1 reel of 1500 units)*

£102.00

(exc. VAT)

£123.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship
Units
Per unit
Per Reel*
1500 +£0.068£102.00

*price indicative

RS Stock No.:
180-6535
Mfr. Part No.:
ZM4746A-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage Vz

18V

Diode Configuration

Single

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1W

Package Type

DO-213AB

Zener Type

General Purpose

Pin Count

2

Test Current It

14mA

Maximum Zener Impedance

20Ω

Maximum Reverse Leakage Current

5μA

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Series

ZM4746A

Standards/Approvals

UL 94 V-0

Length

4mm

Automotive Standard

AEC-Q101

Silicon planar power Zener diodes

For use in stablilizing and clipping circuits with high power rating

Standard Zener voltage tolerance is ± 5 %

Related links