Vishay, 8.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-7397
Mfr. Part No.:
1N5238B-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

8.7V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

3µA

Dimensions

1.7 (Dia.) x 3.9mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.065%/K