Vishay 1, 6.2 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27

Bulk discount available

Subtotal (1 reel of 10000 units)*

£190.00

(exc. VAT)

£230.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
10000 - 10000£0.019£190.00
20000 - 40000£0.018£180.00
50000 +£0.018£180.00

*price indicative

RS Stock No.:
177-7396
Mfr. Part No.:
1N5234B-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Nominal Zener Voltage Vz

6.2V

Diode Configuration

Single

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-27

Zener Type

General Purpose

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

5μA

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

3.9mm

Height

1.7mm

Series

1N5234B

Typical Voltage Temperature Coefficient

0.05%/K

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Zener Diodes 500mW, 1N52xx Series, Vishay Semiconductor


Zener Diodes, Vishay Semiconductor


Related links