Vishay 1, 18 V Zener Diode, Single 1.3 W 2 % Through Hole 2-Pin DO-41

Bulk discount available

Subtotal (1 reel of 5000 units)*

£265.00

(exc. VAT)

£320.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
5000 - 5000£0.053£265.00
10000 +£0.05£250.00

*price indicative

RS Stock No.:
177-7355
Mfr. Part No.:
BZX85B18-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

18V

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1.3W

Package Type

DO-41

Zener Type

General Purpose

Pin Count

2

Test Current It

15mA

Maximum Zener Impedance

20Ω

Maximum Reverse Leakage Current

500nA

Zener Voltage Tolerance ±

2%

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Series

BZX85

Length

4.1mm

Standards/Approvals

No

Height

2.6mm

Typical Voltage Temperature Coefficient

0.09%/°C

Automotive Standard

No

COO (Country of Origin):
CN

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor


Silicon planar power Zener diodes

Applications in stabilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor


Related links