Vishay, 24V Zener Diode 2% 300 mW SMT 3-Pin SOT-23

Bulk discount available

Subtotal (1 reel of 3000 units)*

£96.00

(exc. VAT)

£114.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
3000 - 3000£0.032£96.00
6000 - 12000£0.031£93.00
15000 +£0.029£87.00

*price indicative

RS Stock No.:
170-8418
Mfr. Part No.:
BZX84B24-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

24V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

General Purpose

Zener Voltage Tolerance

2%

Pin Count

3

Test Current

1 mA, 5mA

Maximum Zener Impedance

70Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.1 x 1.43 x 1.15mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Related links