Vishay, 4.7V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 169-6148
- Mfr. Part No.:
- TZMC4V7-GS18
- Brand:
- Vishay
Subtotal (1 reel of 10000 units)*
£110.00
(exc. VAT)
£130.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.011 | £110.00 |
*price indicative
- RS Stock No.:
- 169-6148
- Mfr. Part No.:
- TZMC4V7-GS18
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 4.7V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | MiniMELF | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 600Ω | |
| Maximum Reverse Leakage Current | 10µA | |
| Dimensions | 1.6 (Dia.) x 3.7mm | |
| Maximum Operating Temperature | +175 °C | |
| Typical Voltage Temperature Coefficient | -0.05 %/°C, 0.02 %/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 4.7V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type MiniMELF | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 600Ω | ||
Maximum Reverse Leakage Current 10µA | ||
Dimensions 1.6 (Dia.) x 3.7mm | ||
Maximum Operating Temperature +175 °C | ||
Typical Voltage Temperature Coefficient -0.05 %/°C, 0.02 %/°C | ||
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V
