Vishay, 12V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41

Bulk discount available

Subtotal (1 reel of 5000 units)*

£195.00

(exc. VAT)

£235.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 - 5000£0.039£195.00
10000 +£0.037£185.00

*price indicative

RS Stock No.:
165-7279
Mfr. Part No.:
ZPY12-TAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

12V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

50mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

500nA

Dimensions

2.6 (Dia.) x 5.2mm

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

Zener Diodes 1.3W, ZPY Series, Vishay Semiconductor


Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating


Zener Diodes, Vishay Semiconductor

Related links