Vishay 1, 16 V Zener Diode, Single 5 % Surface Mount 2-Pin SOD-123
- RS Stock No.:
- 165-7178
- Mfr. Part No.:
- MMSZ4703-E3-08
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-7178
- Mfr. Part No.:
- MMSZ4703-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 16V | |
| Product Type | Zener Diode | |
| Mount Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | SOD-123 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 50nA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 16V | ||
Product Type Zener Diode | ||
Mount Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type SOD-123 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 50nA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
