Vishay 1, 6.2 V Zener Diode, Single 500 mW 2 % Through Hole 2-Pin SOD-27

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
165-6258
Mfr. Part No.:
TZX6V2D-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage Vz

6.2V

Product Type

Zener Diode

Diode Configuration

Single

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-27

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

1μA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

2%

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

3.9mm

Series

TZX

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Zener Diodes 500mW, TZX Series, Vishay Semiconductor


Small Signal Zener Diodes

Very Sharp reverse characteristic

Low reverse current level

Very high stability

Low noise

AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor


Related links