Vishay 1, 2.5 V Zener Diode, Single 4 % Through Hole 2-Pin DO-35

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6255
Mfr. Part No.:
TZX2V4B-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

2.5V

Number of Elements per Chip

1

Mount Type

Through Hole

Package Type

DO-35

Zener Type

Voltage Regulator

Pin Count

2

Maximum Zener Impedance

100Ω

Zener Voltage Tolerance ±

4%

Maximum Reverse Leakage Current

5μA

Maximum Operating Temperature

175°C

COO (Country of Origin):
CN

Zener Diodes 500mW, TZX Series, Vishay Semiconductor


Small Signal Zener Diodes

Very Sharp reverse characteristic

Low reverse current level

Very high stability

Low noise

AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor