Vishay 1, 24 V Zener Diode, Single 500 mW 2 % Through Hole 2-Pin SOD-27

Bulk discount available

Subtotal (1 reel of 10000 units)*

£700.00

(exc. VAT)

£800.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
10000 - 10000£0.07£700.00
20000 - 40000£0.067£670.00
50000 +£0.063£630.00

*price indicative

RS Stock No.:
159-6576
Mfr. Part No.:
TZX24C-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage Vz

24V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

500mW

Package Type

SOD-27

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

2mA

Maximum Zener Impedance

70Ω

Maximum Reverse Leakage Current

1μA

Zener Voltage Tolerance ±

2%

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Length

3.9mm

Standards/Approvals

RoHS

Series

TZX

Automotive Standard

AEC-Q101

Zener Diodes 500mW, TZX Series, Vishay Semiconductor


Small Signal Zener Diodes

Very Sharp reverse characteristic

Low reverse current level

Very high stability

Low noise

AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor


Related links