Vishay 1, 16 V Zener Diode, Single 500 mW 2 % Through Hole 2-Pin SOD-27

Subtotal (1 reel of 10000 units)*

£580.00

(exc. VAT)

£700.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.058£580.00

*price indicative

RS Stock No.:
159-6573
Mfr. Part No.:
TZX16B-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage Vz

16V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

500mW

Package Type

SOD-27

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

45Ω

Zener Voltage Tolerance ±

2%

Maximum Reverse Leakage Current

1μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Series

TZX

Length

3.9mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Zener Diodes 500mW, TZX Series, Vishay Semiconductor


Small Signal Zener Diodes

Very Sharp reverse characteristic

Low reverse current level

Very high stability

Low noise

AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor


Related links