Vishay 1, 13 V Zener Diode, Single 500 mW 2 % Through Hole 2-Pin DO-35

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
159-6571
Mfr. Part No.:
TZX13A-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage Vz

13V

Diode Configuration

Single

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

500mW

Package Type

DO-35

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

35Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

2%

Maximum Reverse Leakage Current

1μA

Maximum Operating Temperature

175°C

Series

TZX

Length

3.9mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Zener Diodes 500mW, TZX Series, Vishay Semiconductor


Small Signal Zener Diodes

Very Sharp reverse characteristic

Low reverse current level

Very high stability

Low noise

AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor


Related links