Vishay 1, 33 V Zener Diode, Single 6 % Through Hole 2-Pin DO-35
- RS Stock No.:
- 159-6531
- Mfr. Part No.:
- BZX55C33-TR
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 159-6531
- Mfr. Part No.:
- BZX55C33-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage Vz | 33V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Package Type | DO-35 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Maximum Zener Impedance | 80Ω | |
| Maximum Reverse Leakage Current | 2μA | |
| Zener Voltage Tolerance ± | 6% | |
| Maximum Operating Temperature | 175°C | |
| Typical Voltage Temperature Coefficient | 0.12%/K | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage Vz 33V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Package Type DO-35 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 2μA | ||
Zener Voltage Tolerance ± 6% | ||
Maximum Operating Temperature 175°C | ||
Typical Voltage Temperature Coefficient 0.12%/K | ||
Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor
Small Signal Zener Diodes
Very Sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
