Vishay 1, 6.2 V Zener Diode, Single 500 mW 2 % Through Hole 2-Pin SOD-27
- RS Stock No.:
- 159-6527
- Mfr. Part No.:
- BZX55B6V2-TR
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 159-6527
- Mfr. Part No.:
- BZX55B6V2-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage Vz | 6.2V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-27 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 10Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 2μA | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Length | 3.9mm | |
| Series | BZX55 | |
| Typical Voltage Temperature Coefficient | 0.06%/K | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage Vz 6.2V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-27 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 10Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 2μA | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Operating Temperature 175°C | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Length 3.9mm | ||
Series BZX55 | ||
Typical Voltage Temperature Coefficient 0.06%/K | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, BZX55B Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 500 mW 2 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 6 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- Vishay 1 Single 1.3 W 6 % Through Hole 2-Pin SOD-57
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Nexperia 1 Single 500 mW 2 % Through Hole 2-Pin SOD-27
