Vishay 1, 5.1 V Zener Diode, Single 1.3 W 6 % Through Hole 2-Pin DO-41

Bulk discount available

Subtotal (1 reel of 5000 units)*

£550.00

(exc. VAT)

£650.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
5000 - 5000£0.11£550.00
10000 +£0.105£525.00

*price indicative

RS Stock No.:
159-6498
Mfr. Part No.:
BZX85C5V1-TAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

5.1V

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

1.3W

Package Type

DO-41

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

45mA

Maximum Zener Impedance

10Ω

Zener Voltage Tolerance ±

6%

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

1μA

Maximum Operating Temperature

175°C

Height

2.6mm

Series

BZX85

Standards/Approvals

No

Length

4.1mm

Typical Voltage Temperature Coefficient

0.02%/°C

Automotive Standard

AEC-Q101

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor


Silicon Planar power Zener diodes

Applications in stabilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor


Related links