Vishay 1, 8.2 V Zener Diode, Single 500 mW 6 % Through Hole 2-Pin DO-35
- RS Stock No.:
- 159-6496
- Mfr. Part No.:
- BZX55C8V2-TAP
- Brand:
- Vishay
Subtotal (1 reel of 10000 units)*
£170.00
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £60.00
- 20,000 unit(s) ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | £0.017 | £170.00 |
| 20000 + | £0.016 | £160.00 |
*price indicative
- RS Stock No.:
- 159-6496
- Mfr. Part No.:
- BZX55C8V2-TAP
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage Vz | 8.2V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | DO-35 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 7Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 6% | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.9mm | |
| Series | BZX55 | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Typical Voltage Temperature Coefficient | 0.055%/°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage Vz 8.2V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type DO-35 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 7Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 6% | ||
Maximum Operating Temperature 175°C | ||
Length 3.9mm | ||
Series BZX55 | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Typical Voltage Temperature Coefficient 0.055%/°C | ||
Automotive Standard AEC-Q101 | ||
Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 500 mW 6 % Through Hole 2-Pin DO-35
- Vishay 1 Single 500 mW 6 % Through Hole 2-Pin DO-35
- Vishay 1 Single 500 mW 6 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- Vishay 1 Single 300 mW 5 % Surface 3-Pin SOT-23
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-523
