Vishay 1, 16 V Zener Diode, Single 500 mW 6 % Through Hole 2-Pin SOD-27

Bulk discount available

Subtotal (1 reel of 10000 units)*

£190.00

(exc. VAT)

£230.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000£0.019£190.00
20000 - 40000£0.018£180.00
50000 +£0.017£170.00

*price indicative

RS Stock No.:
159-6493
Mfr. Part No.:
BZX55C16-TAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

16V

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-27

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

40Ω

Zener Voltage Tolerance ±

6%

Maximum Reverse Leakage Current

100nA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Series

BZX55

Length

3.9mm

Height

1.7mm

Typical Voltage Temperature Coefficient

0.07%/°C

Automotive Standard

AEC-Q101

Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor


Small Signal Zener Diodes

Very Sharp reverse characteristic

Low reverse current level

Very high stability

Low noise

AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor


Related links