Vishay 1, 12 V Zener Diode, Single 500 mW 2 % Surface 2-Pin SOD-80

Subtotal (1 reel of 2500 units)*

£117.50

(exc. VAT)

£140.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +£0.047£117.50

*price indicative

RS Stock No.:
159-6471
Mfr. Part No.:
TZMB12-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

12V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

90Ω

Zener Voltage Tolerance ±

2%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

2μA

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

3.7mm

Series

TZM

Typical Voltage Temperature Coefficient

0.03%/°C

Automotive Standard

AEC-Q101

Zener Diodes 500mW, TZM Series, Vishay Semiconductor


Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V

Zener Diodes, Vishay Semiconductor


Related links