Vishay 1, 3.3 V Zener Diode, Single 500 mW 2 % Through Hole 2-Pin SOD-27

Subtotal (1 reel of 10000 units)*

£660.00

(exc. VAT)

£790.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.066£660.00

*price indicative

RS Stock No.:
145-2685
Mfr. Part No.:
BZX55B3V3-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage Vz

3.3V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

500mW

Package Type

SOD-27

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

90Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

2%

Maximum Reverse Leakage Current

40μA

Maximum Operating Temperature

175°C

Height

1.7mm

Length

3.9mm

Standards/Approvals

RoHS

Series

BZX55

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

-0.05%/K

Zener Diodes 500mW, BZX55B Series, Vishay Semiconductor


Zener Diodes, Vishay Semiconductor


Related links