Vishay 1, 39 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27
- RS Stock No.:
- 145-2663
- Mfr. Part No.:
- 1N5259B-TR
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 10000 units)*
£570.00
(exc. VAT)
£680.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | £0.057 | £570.00 |
| 20000 - 40000 | £0.054 | £540.00 |
| 50000 + | £0.051 | £510.00 |
*price indicative
- RS Stock No.:
- 145-2663
- Mfr. Part No.:
- 1N5259B-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 39V | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-27 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 3.2mA | |
| Maximum Zener Impedance | 80Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 3.9mm | |
| Height | 1.7mm | |
| Series | 1N5259B | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 0.09%/K | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 39V | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-27 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 3.2mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 3.9mm | ||
Height 1.7mm | ||
Series 1N5259B | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 0.09%/K | ||
Zener Diodes 500mW, 1N52xx Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 3 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 3 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 3 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 3 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 2 % Through Hole 2-Pin SOD-27
