Vishay, 3.6V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

Subtotal (1 reel of 10000 units)*

£230.00

(exc. VAT)

£280.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.023£230.00

*price indicative

RS Stock No.:
145-2659
Mfr. Part No.:
1N5227B-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

3.6V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

24Ω

Maximum Reverse Leakage Current

15µA

Dimensions

1.7 (Dia.) x 3.9mm

Typical Voltage Temperature Coefficient

-0.065%/K

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

Zener Diodes 500mW, 1N52xx Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor

Related links