Vishay 1, 2.4 V Zener Diode, Single 500 mW 6 % Surface 2-Pin MicroMELF

Subtotal (1 reel of 2500 units)*

£42.50

(exc. VAT)

£50.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12,500 unit(s), ready to ship
Units
Per unit
Per Reel*
2500 +£0.017£42.50

*price indicative

RS Stock No.:
145-2274
Mfr. Part No.:
BZM55C2V4-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Nominal Zener Voltage Vz

2.4V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

MicroMELF

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

85Ω

Maximum Reverse Leakage Current

100μA

Zener Voltage Tolerance ±

6%

Maximum Operating Temperature

175°C

Standards/Approvals

No

Series

BZM55

Length

2mm

Height

1.35mm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

-0.06%/K

Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor


Zener Diodes, Vishay Semiconductor


Related links