Vishay 1, 5.1 V Zener Diode, Single 500 mW 2 % Surface 2-Pin SOD-80

Bulk discount available

Subtotal (1 reel of 2500 units)*

£125.00

(exc. VAT)

£150.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
2500 - 2500£0.05£125.00
5000 - 10000£0.048£120.00
12500 +£0.043£107.50

*price indicative

RS Stock No.:
145-2271
Mfr. Part No.:
BZM55B5V1-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage Vz

5.1V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

60Ω

Zener Voltage Tolerance ±

2%

Maximum Reverse Leakage Current

2μA

Maximum Operating Temperature

175°C

Length

2mm

Standards/Approvals

No

Series

BZM55

Height

1.35mm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0.02%/K

Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor


Zener Diodes, Vishay Semiconductor


Related links