Vishay 1, 27 V Zener Diode, Single 1.3 W 5 % Through Hole 2-Pin DO-41

Subtotal (1 reel of 5000 units)*

£215.00

(exc. VAT)

£260.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +£0.043£215.00

*price indicative

RS Stock No.:
145-2263
Mfr. Part No.:
ZPY27-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage Vz

27V

Product Type

Zener Diode

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

1.3W

Package Type

DO-41

Zener Type

General Purpose

Pin Count

2

Test Current It

25mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

500nA

Minimum Operating Temperature

-55°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

4.1mm

Typical Voltage Temperature Coefficient

0.0012ppm/°C

Automotive Standard

No

Zener Diodes 1.3W, ZPY Series, Vishay Semiconductor


Silicon Planar power Zener diodes

Applications in stablilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor


Related links