Vishay, 24V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 145-2261
- Mfr. Part No.:
- ZPY24-TR
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-2261
- Mfr. Part No.:
- ZPY24-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 24V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1.3 W | |
| Package Type | DO-41 | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 25mA | |
| Maximum Zener Impedance | 14Ω | |
| Maximum Reverse Leakage Current | 500nA | |
| Dimensions | 5.2 x 2.6mm | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 24V | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1.3 W | ||
Package Type DO-41 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 25mA | ||
Maximum Zener Impedance 14Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Dimensions 5.2 x 2.6mm | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
