Vishay 1, 22 V Zener Diode, Single 5 % Through Hole 2-Pin DO-41
- RS Stock No.:
- 145-2260
- Mfr. Part No.:
- ZPY22-TR
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 5000 units)*
£210.00
(exc. VAT)
£250.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.042 | £210.00 |
| 10000 + | £0.04 | £200.00 |
*price indicative
- RS Stock No.:
- 145-2260
- Mfr. Part No.:
- ZPY22-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage Vz | 22V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Package Type | DO-41 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Zener Impedance | 13Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 500nA | |
| Maximum Operating Temperature | 175°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage Vz 22V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Package Type DO-41 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Maximum Zener Impedance 13Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 500nA | ||
Maximum Operating Temperature 175°C | ||
Zener Diodes 1.3W, ZPY Series, Vishay Semiconductor
Silicon Planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Vishay 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- Vishay 1 Single 300 mW 2 % Surface 2-Pin DFN
- Vishay 1 Single 1.3 W 6 % Through Hole 2-Pin DO-41
