Vishay 1, 10 V Zener Diode, Single 5 % Through Hole 2-Pin DO-41
- RS Stock No.:
- 145-2257
- Mfr. Part No.:
- ZPY10-TR
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 145-2257
- Mfr. Part No.:
- ZPY10-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 10V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Zener Impedance | 4Ω | |
| Maximum Reverse Leakage Current | 500nA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 175°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 10V | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Maximum Zener Impedance 4Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 175°C | ||
- COO (Country of Origin):
- CN
Zener Diodes 1.3W, ZPY Series, Vishay Semiconductor
Silicon Planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating
