Vishay 1, 3.6 V Zener Diode, Single 6 % Through Hole 2-Pin DO-41
- RS Stock No.:
- 145-2243
- Mfr. Part No.:
- BZX85C3V6-TR
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 5000 units)*
£210.00
(exc. VAT)
£250.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.042 | £210.00 |
| 10000 + | £0.04 | £200.00 |
*price indicative
- RS Stock No.:
- 145-2243
- Mfr. Part No.:
- BZX85C3V6-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 3.6V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Zener Impedance | 20Ω | |
| Zener Voltage Tolerance ± | 6% | |
| Maximum Reverse Leakage Current | 20μA | |
| Maximum Operating Temperature | 175°C | |
| Typical Voltage Temperature Coefficient | -0.05%/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 3.6V | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Maximum Zener Impedance 20Ω | ||
Zener Voltage Tolerance ± 6% | ||
Maximum Reverse Leakage Current 20μA | ||
Maximum Operating Temperature 175°C | ||
Typical Voltage Temperature Coefficient -0.05%/°C | ||
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon Planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
