Vishay 1, 56 V Zener Diode, Single 300 mW 5 % Surface 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

£78.00

(exc. VAT)

£93.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.026£78.00

*price indicative

RS Stock No.:
145-2230
Mfr. Part No.:
BZX84C56-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

56V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

300mW

Package Type

SOT-23

Zener Type

General Purpose

Pin Count

3

Test Current It

2mA

Maximum Zener Impedance

200Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

50nA

Maximum Operating Temperature

150°C

Length

3.1mm

Standards/Approvals

No

Series

BZX84

Height

1.43mm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0.0011ppm/°C

Zener Diodes 300mW, BZX84 Series, Vishay Semiconductor


Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)

Surface Mount case: SOT-23

Zener Diodes, Vishay Semiconductor


Related links