Vishay 1, 6.2 V Zener Diode, Single 1.3 W 6 % Through Hole 2-Pin DO-41
- RS Stock No.:
- 145-2219
- Mfr. Part No.:
- BZX85C6V2-TAP
- Brand:
- Vishay
Subtotal (1 reel of 5000 units)*
£565.00
(exc. VAT)
£680.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 25 August 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.113 | £565.00 |
| 10000 + | £0.107 | £535.00 |
*price indicative
- RS Stock No.:
- 145-2219
- Mfr. Part No.:
- BZX85C6V2-TAP
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage Vz | 6.2V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1.3W | |
| Package Type | DO-41 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 35mA | |
| Maximum Zener Impedance | 4Ω | |
| Zener Voltage Tolerance ± | 6% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 1μA | |
| Maximum Operating Temperature | 175°C | |
| Series | BZX85 | |
| Standards/Approvals | No | |
| Height | 2.6mm | |
| Length | 4.1mm | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 0.03%/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage Vz 6.2V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1.3W | ||
Package Type DO-41 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 35mA | ||
Maximum Zener Impedance 4Ω | ||
Zener Voltage Tolerance ± 6% | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 1μA | ||
Maximum Operating Temperature 175°C | ||
Series BZX85 | ||
Standards/Approvals No | ||
Height 2.6mm | ||
Length 4.1mm | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 0.03%/°C | ||
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 1.3 W 6 % Through Hole 2-Pin DO-41
- Vishay 1 Single 1.3 W 6 % Through Hole 2-Pin SOD-57
- Vishay 1 Single 500 mW 6 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 2 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-123
