Vishay, 4.7V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf

Bulk discount available

Subtotal (1 reel of 2500 units)*

£65.00

(exc. VAT)

£77.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 - 2500£0.026£65.00
5000 - 10000£0.024£60.00
12500 +£0.023£57.50

*price indicative

RS Stock No.:
145-2203
Mfr. Part No.:
BZT55C4V7-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

Quadro MiniMelf

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

600Ω

Maximum Reverse Leakage Current

10µA

Dimensions

1.6 (Dia.) x 3.7mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.05 %/°C, 0.02%/°C

COO (Country of Origin):
CN

Zener Diodes 500mW, BZT55 Series, Vishay Semiconductor


Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified


Zener Diodes, Vishay Semiconductor

Related links